Part Details for T429A104M050CB42517610 by KEMET Corporation
Overview of T429A104M050CB42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429A104M050CB42517610
T429A104M050CB42517610 CAD Models
T429A104M050CB42517610 Part Data Attributes
|
T429A104M050CB42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429A104M050CB42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 26 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429A104M050CB42517610
This table gives cross-reference parts and alternative options found for T429A104M050CB42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429A104M050CB42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA104M050CGSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050CGSD0H00 |
TAZA104M050CAMT0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050CAMT0800 |
TAZA104M050LRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050LRSB0745 |
TAZA104M050CBSDT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050CBSDT023 |
T429A104M050MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | KEMET Corporation | T429A104M050CB42517610 vs T429A104M050MKTLVL |
TAZA104M050LKMT0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050LKMT0700 |
TAZA104M050CCMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050CCMB0H00 |
TAZA104M050LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050LBLC9H45 |
T429A104M050PH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429A104M050CB42517610 vs T429A104M050PH42507640 |
TAZA104M050CSLDTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A104M050CB42517610 vs TAZA104M050CSLDTH23 |