T428P686J025AT62207280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824,

Overview of T428P686J025AT62207280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T428P686J025AT62207280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T428P686J025AT62207280 by KEMET Corporation

T428P686J025AT62207280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
95 mΩ
Height
3.5 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
2824
Terminal Finish
Matte Tin (Sn)
Width
6 mm
Want to compare parts?
  1. T428P686J025AT62207280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824,
    VS

Alternate Parts for T428P686J025AT62207280

This table gives cross-reference parts and alternative options found for T428P686J025AT62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P686J025AT62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T428P686J025BT6110 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P686J025AT62207280 vs T428P686J025BT6110
T428P686J025BH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824 KEMET Corporation T428P686J025AT62207280 vs T428P686J025BH6220
T428P686J025BH61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, KEMET Corporation T428P686J025AT62207280 vs T428P686J025BH61107280
T428P686J025BH63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, KEMET Corporation T428P686J025AT62207280 vs T428P686J025BH63207280
T428P686J025BT6220 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P686J025AT62207280 vs T428P686J025BT6220
T428P686J025BT62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, KEMET Corporation T428P686J025AT62207280 vs T428P686J025BT62207280
T428P686J025BT63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, KEMET Corporation T428P686J025AT62207280 vs T428P686J025BT63107280
T428P686J025AH6130 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T428P686J025AT62207280 vs T428P686J025AH6130
T428P686J025BT6320 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P686J025AT62207280 vs T428P686J025BT6320
T428P686J025AH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, KEMET Corporation T428P686J025AT62207280 vs T428P686J025AH63107280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T428P686J025AT62207280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T428P686J025AT62207280 by KEMET Corporation

  • Please alert me when T428P686J025AT62207280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T428P686J025AT62207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T428P686J025AT62207280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T428P686J025AT62207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T428P686J025AT62207280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T428P686J025AT62207280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: