There are no models available for this part yet.
Overview of T428P686J025AT62107280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T428P686J025AT62107280 by KEMET Corporation
Part Data Attributes for T428P686J025AT62107280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2824
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
6 mm
|
Alternate Parts for T428P686J025AT62107280
This table gives cross-reference parts and alternative options found for T428P686J025AT62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P686J025AT62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P686J025AT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025AT63207280 |
T428P686J025AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025AT63107280 |
T428P686J025BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025BT6210 |
T428P686J025BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025BT61107280 |
T428P686J025BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025BT61207280 |
T428P686J025AT6110 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025AT6110 |
T428P686J025BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 68uF, 2824, | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025BT62207280 |
T428P686J025AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025AT6320 |
T428P686J025AT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025AT6210 |
T428P686J025BT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P686J025AT62107280 vs T428P686J025BT6120 |