Part Details for T428P477K006AT62107280 by KEMET Corporation
Overview of T428P477K006AT62107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P477K006AT62107280
T428P477K006AT62107280 CAD Models
T428P477K006AT62107280 Part Data Attributes
|
T428P477K006AT62107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P477K006AT62107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 6 mm |
Alternate Parts for T428P477K006AT62107280
This table gives cross-reference parts and alternative options found for T428P477K006AT62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P477K006AT62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P477K006BT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006BT6310 |
T428P477K006AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006AT62207280 |
T428P477K006AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006AT6320 |
T428P477K006AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006AT63107280 |
T428P477K006AT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006AT63207280 |
T428P477K006BT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006BT6120 |
T428P477K006AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006AT6220 |
T428P477K006AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006AT61207280 |
T428P477K006BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2824, | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006BT63107280 |
T428P477K006BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477K006AT62107280 vs T428P477K006BT6210 |