Part Details for T428P477J006BH6330 by KEMET Corporation
Overview of T428P477J006BH6330 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P477J006BH6330
T428P477J006BH6330 CAD Models
T428P477J006BH6330 Part Data Attributes
|
T428P477J006BH6330
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P477J006BH6330
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 3.5 mm | |
Leakage Current | 0.0296 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P477J006BH6330
This table gives cross-reference parts and alternative options found for T428P477J006BH6330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P477J006BH6330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P477J006BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J006BH6330 vs T428P477J006BT63207280 |
T428P477J006BT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH6330 vs T428P477J006BT6120 |
T428P477J006AH63307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T428P477J006BH6330 vs T428P477J006AH63307280 |
T428P477J006AH61307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T428P477J006BH6330 vs T428P477J006AH61307280 |
T428P477J006AH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824 | KEMET Corporation | T428P477J006BH6330 vs T428P477J006AH6310 |
T428P477J006BH63307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T428P477J006BH6330 vs T428P477J006BH63307280 |
T428P477J006AH6330 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P477J006BH6330 vs T428P477J006AH6330 |
T428P477J006BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J006BH6330 vs T428P477J006BH61207280 |
T428P477J006AH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J006BH6330 vs T428P477J006AH61207280 |
T428P477J006BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J006BH6330 vs T428P477J006BH63107280 |