There are no models available for this part yet.
Overview of T428P477J006BH61207280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T428P477J006BH61207280 by KEMET Corporation
Part Data Attributes for T428P477J006BH61207280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2824
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
50 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0296 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1020 mA
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
ONE SURFACE
|
Width
|
6 mm
|
Alternate Parts for T428P477J006BH61207280
This table gives cross-reference parts and alternative options found for T428P477J006BH61207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P477J006BH61207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P477J006AT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006AT6120 |
T428P477J006BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006BT6210 |
T428P477J006AT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006AT6210 |
T428P477J006BT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006BT6320 |
T428P477J006AT6110 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006AT6110 |
T428P477J006AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006AT6220 |
T428P477J006BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006BT63207280 |
T428P477J006BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006BT62107280 |
T428P477J006AT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006AT61107280 |
T428P477J006BT6110 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J006BH61207280 vs T428P477J006BT6110 |