Capacitors
T428P477J004BT6110
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID

Overview of T428P477J004BT6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T428P477J004BT6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T428P477J004BT6110 by KEMET Corporation

T428P477J004BT6110
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
130 mΩ
Height
3.5 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Size Code
2824
Terminal Finish
MATTE TIN
Width
6 mm
Want to compare parts?
  1. T428P477J004BT6110
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for T428P477J004BT6110

This table gives cross-reference parts and alternative options found for T428P477J004BT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P477J004BT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T428P477J004AT6220 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P477J004BT6110 vs T428P477J004AT6220
T428P477J004BT61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, KEMET Corporation T428P477J004BT6110 vs T428P477J004BT61107280
T428P477J004BT62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, KEMET Corporation T428P477J004BT6110 vs T428P477J004BT62107280
T428P477J004AT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, KEMET Corporation T428P477J004BT6110 vs T428P477J004AT61207280
T428P477J004BT6120 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P477J004BT6110 vs T428P477J004BT6120
T428P477J004AT62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, KEMET Corporation T428P477J004BT6110 vs T428P477J004AT62207280
T428P477J004BT6210 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P477J004BT6110 vs T428P477J004BT6210
T428P477J004AT61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, KEMET Corporation T428P477J004BT6110 vs T428P477J004AT61107280
T428P477J004BT63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, KEMET Corporation T428P477J004BT6110 vs T428P477J004BT63107280
T428P477J004BT63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, KEMET Corporation T428P477J004BT6110 vs T428P477J004BT63207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T428P477J004BT6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T428P477J004BT6110 by KEMET Corporation

  • Please alert me when T428P477J004BT6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T428P477J004BT6110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T428P477J004BT6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T428P477J004BT6110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T428P477J004BT6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T428P477J004BT6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: