Part Details for T428P337M010BH6320 by KEMET Corporation
Overview of T428P337M010BH6320 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P337M010BH6320
T428P337M010BH6320 CAD Models
T428P337M010BH6320 Part Data Attributes
|
T428P337M010BH6320
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P337M010BH6320
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 1075 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P337M010BH6320
This table gives cross-reference parts and alternative options found for T428P337M010BH6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P337M010BH6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P337M010BH6230 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P337M010BH6320 vs T428P337M010BH6230 |
T95R337M010YZAL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2824, | Vishay Intertechnologies | T428P337M010BH6320 vs T95R337M010YZAL |
T95R337M010HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P337M010BH6320 vs T95R337M010HSAL |
T428P337M010AT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824, | KEMET Corporation | T428P337M010BH6320 vs T428P337M010AT63207280 |
T95R337M010ESSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P337M010BH6320 vs T95R337M010ESSS |
T95R337M010HSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P337M010BH6320 vs T95R337M010HSBL |
T428P337M010AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824, | KEMET Corporation | T428P337M010BH6320 vs T428P337M010AH61107280 |
T428P337M010AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824, | KEMET Corporation | T428P337M010BH6320 vs T428P337M010AT62107280 |
14002-024MESB/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T428P337M010BH6320 vs 14002-024MESB/HR |
595D337X0010R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P337M010BH6320 vs 595D337X0010R8T |