Part Details for T428P227K016BH63307280 by KEMET Corporation
Overview of T428P227K016BH63307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P227K016BH63307280
T428P227K016BH63307280 CAD Models
T428P227K016BH63307280 Part Data Attributes
|
T428P227K016BH63307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P227K016BH63307280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P227K016BH63307280
This table gives cross-reference parts and alternative options found for T428P227K016BH63307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P227K016BH63307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R227K016ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P227K016BH63307280 vs T95R227K016ESSL |
T428P227K016BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | KEMET Corporation | T428P227K016BH63307280 vs T428P227K016BH6220 |
T95R227K016LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P227K016BH63307280 vs T95R227K016LSSL |
T95R227K016HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P227K016BH63307280 vs T95R227K016HSSS |
T428P227K016AH6230 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P227K016BH63307280 vs T428P227K016AH6230 |
T428P227K016BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T428P227K016BH63307280 vs T428P227K016BT61107280 |
T428P227K016BH6230 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P227K016BH63307280 vs T428P227K016BH6230 |
T428P227K016AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | T428P227K016BH63307280 vs T428P227K016AH62107280 |
595D227X9016R4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P227K016BH63307280 vs 595D227X9016R4T |
14002-037KESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T428P227K016BH63307280 vs 14002-037KESC/HR |