Capacitors
T428P227J016AH6130
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of T428P227J016AH6130 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T428P227J016AH6130 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T428P227J016AH6130 by KEMET Corporation

T428P227J016AH6130
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
120 mΩ
Height
3.5 mm
Leakage Current
0.0352 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365/8
Size Code
2824
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. T428P227J016AH6130
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for T428P227J016AH6130

This table gives cross-reference parts and alternative options found for T428P227J016AH6130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P227J016AH6130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T428P227J016AH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 KEMET Corporation T428P227J016AH6130 vs T428P227J016AH6220
T428P227J016BT62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, KEMET Corporation T428P227J016AH6130 vs T428P227J016BT62207280
T428P227J016AH6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 KEMET Corporation T428P227J016AH6130 vs T428P227J016AH6210
T428P227J016AH6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 KEMET Corporation T428P227J016AH6130 vs T428P227J016AH6120
T428P227J016BH6130 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T428P227J016AH6130 vs T428P227J016BH6130
T428P227J016BT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, KEMET Corporation T428P227J016AH6130 vs T428P227J016BT61207280
T428P227J016BT62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, KEMET Corporation T428P227J016AH6130 vs T428P227J016BT62107280
T428P227J016BH6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 KEMET Corporation T428P227J016AH6130 vs T428P227J016BH6110
T428P227J016BT6210 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P227J016AH6130 vs T428P227J016BT6210
T428P227J016BT6320 CAPACITOR, TANTALUM, SOLID KEMET Corporation T428P227J016AH6130 vs T428P227J016BT6320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T428P227J016AH6130 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T428P227J016AH6130 by KEMET Corporation

  • Please alert me when T428P227J016AH6130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T428P227J016AH6130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T428P227J016AH6130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T428P227J016AH6130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T428P227J016AH6130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T428P227J016AH6130 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: