Part Details for T428P227J016AH6110 by KEMET Corporation
Overview of T428P227J016AH6110 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P227J016AH6110
T428P227J016AH6110 CAD Models
T428P227J016AH6110 Part Data Attributes
|
T428P227J016AH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P227J016AH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 972 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P227J016AH6110
This table gives cross-reference parts and alternative options found for T428P227J016AH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P227J016AH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P227J016AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 | KEMET Corporation | T428P227J016AH6110 vs T428P227J016AH6220 |
T428P227J016BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, | KEMET Corporation | T428P227J016AH6110 vs T428P227J016BT62207280 |
T428P227J016AH6130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P227J016AH6110 vs T428P227J016AH6130 |
T428P227J016AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 | KEMET Corporation | T428P227J016AH6110 vs T428P227J016AH6210 |
T428P227J016AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 | KEMET Corporation | T428P227J016AH6110 vs T428P227J016AH6120 |
T428P227J016BH6130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P227J016AH6110 vs T428P227J016BH6130 |
T428P227J016BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, | KEMET Corporation | T428P227J016AH6110 vs T428P227J016BT61207280 |
T428P227J016BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824, | KEMET Corporation | T428P227J016AH6110 vs T428P227J016BT62107280 |
T428P227J016BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 220uF, 2824 | KEMET Corporation | T428P227J016AH6110 vs T428P227J016BH6110 |
T428P227J016BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P227J016AH6110 vs T428P227J016BT6210 |