There are no models available for this part yet.
Overview of T428P226M035AH6220 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T428P226M035AH6220 by KEMET Corporation
Part Data Attributes for T428P226M035AH6220 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2824
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
220 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0077 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Ripple Current
|
486 mA
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for T428P226M035AH6220
This table gives cross-reference parts and alternative options found for T428P226M035AH6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P226M035AH6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P226M035BT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6220 vs T428P226M035BT6120 |
T428P226M035BT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6220 vs T428P226M035BT6220 |
T95R226M035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226M035AH6220 vs T95R226M035LSAL |
T428P226M035AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6220 vs T428P226M035AT6220 |
T428P226M035BT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6220 vs T428P226M035BT6310 |
T428P226M035BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T428P226M035AH6220 vs T428P226M035BT62207280 |
T428P226M035BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T428P226M035AH6220 vs T428P226M035BT61207280 |
T428P226M035AT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6220 vs T428P226M035AT6120 |
T95R226M035LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226M035AH6220 vs T95R226M035LSSL |
T428P226M035AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T428P226M035AH6220 vs T428P226M035AT61207280 |