Part Details for T428P226K035BH6210 by KEMET Corporation
Overview of T428P226K035BH6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P226K035BH6210
T428P226K035BH6210 CAD Models
T428P226K035BH6210 Part Data Attributes
|
T428P226K035BH6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P226K035BH6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 280 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 486 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P226K035BH6210
This table gives cross-reference parts and alternative options found for T428P226K035BH6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P226K035BH6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P226K035BH6130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P226K035BH6210 vs T428P226K035BH6130 |
T95R226K035ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226K035BH6210 vs T95R226K035ESSL |
14002-062KESB/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T428P226K035BH6210 vs 14002-062KESB/HR |
T428P226K035AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824, | KEMET Corporation | T428P226K035BH6210 vs T428P226K035AT61207280 |
T95R226K035HSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T428P226K035BH6210 vs T95R226K035HSAL |
T95R226K035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226K035BH6210 vs T95R226K035LSAL |
T95R226K035HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226K035BH6210 vs T95R226K035HSSL |
T428P226K035AH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824, | KEMET Corporation | T428P226K035BH6210 vs T428P226K035AH62207280 |
T95R226K035LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P226K035BH6210 vs T95R226K035LSSL |
14002-062KESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T428P226K035BH6210 vs 14002-062KESC |