Part Details for T428P187M016AT6320 by KEMET Corporation
Overview of T428P187M016AT6320 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P187M016AT6320
T428P187M016AT6320 CAD Models
T428P187M016AT6320 Part Data Attributes
|
T428P187M016AT6320
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P187M016AT6320
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Terminal Finish | MATTE TIN | |
Width | 6 mm |
Alternate Parts for T428P187M016AT6320
This table gives cross-reference parts and alternative options found for T428P187M016AT6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P187M016AT6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R187M016LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187M016AT6320 vs T95R187M016LSSS |
T428P187M016BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824, | KEMET Corporation | T428P187M016AT6320 vs T428P187M016BT61207280 |
T428P187M016AT6110 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P187M016AT6320 vs T428P187M016AT6110 |
T95R187M016CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187M016AT6320 vs T95R187M016CSAS |
T95R187M016ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187M016AT6320 vs T95R187M016ESSS |
T95R187M016LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187M016AT6320 vs T95R187M016LSAS |
T95R187M016CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187M016AT6320 vs T95R187M016CSSL |
T428P187M016BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824, | KEMET Corporation | T428P187M016AT6320 vs T428P187M016BT63107280 |
T428P187M016AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824, | KEMET Corporation | T428P187M016AT6320 vs T428P187M016AT62107280 |
T95R187M016HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187M016AT6320 vs T95R187M016HSAL |