Part Details for T428P157K020AT6210 by KEMET Corporation
Overview of T428P157K020AT6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P157K020AT6210
T428P157K020AT6210 CAD Models
T428P157K020AT6210 Part Data Attributes
|
T428P157K020AT6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P157K020AT6210
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2824 | |
Terminal Finish | MATTE TIN | |
Width | 6 mm |
Alternate Parts for T428P157K020AT6210
This table gives cross-reference parts and alternative options found for T428P157K020AT6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P157K020AT6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R157K020HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T428P157K020AT6210 vs T95R157K020HSSL |
T95R157K020CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | Vishay Intertechnologies | T428P157K020AT6210 vs T95R157K020CZAS |
T95R157K020HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | Vishay Intertechnologies | T428P157K020AT6210 vs T95R157K020HZSL |
T428P157K020BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824, | KEMET Corporation | T428P157K020AT6210 vs T428P157K020BT61107280 |
T428P157K020BH63307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T428P157K020AT6210 vs T428P157K020BH63307280 |
T428P157K020BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824, | KEMET Corporation | T428P157K020AT6210 vs T428P157K020BT61207280 |
T95R157K020CSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T428P157K020AT6210 vs T95R157K020CSAS |
T428P157K020AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | KEMET Corporation | T428P157K020AT6210 vs T428P157K020AH6210 |
T428P157K020AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P157K020AT6210 vs T428P157K020AT6320 |
T95R157K020EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | Vishay Intertechnologies | T428P157K020AT6210 vs T95R157K020EZAL |