Part Details for T428P157K020AH6310 by KEMET Corporation
Overview of T428P157K020AH6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P157K020AH6310
T428P157K020AH6310 CAD Models
T428P157K020AH6310 Part Data Attributes
|
T428P157K020AH6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P157K020AH6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 721 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P157K020AH6310
This table gives cross-reference parts and alternative options found for T428P157K020AH6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P157K020AH6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P157K020AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P157K020AH6310 vs T428P157K020AT6220 |
T428P157K020BT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P157K020AH6310 vs T428P157K020BT6220 |
T95R157K020LBAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P157K020AH6310 vs T95R157K020LBAS |
T428P157K020BH61307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T428P157K020AH6310 vs T428P157K020BH61307280 |
T95R157K020CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | Vishay Intertechnologies | T428P157K020AH6310 vs T95R157K020CZAS |
T95R157K020ESBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P157K020AH6310 vs T95R157K020ESBL |
T95R157K020LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P157K020AH6310 vs T95R157K020LSAL |
T95R157K020LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | Vishay Intertechnologies | T428P157K020AH6310 vs T95R157K020LZSL |
T95R157K020CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | Vishay Intertechnologies | T428P157K020AH6310 vs T95R157K020CZAL |
T95R157K020HZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824 | Vishay Intertechnologies | T428P157K020AH6310 vs T95R157K020HZSS |