Part Details for T419X476M020CH42507280 by KEMET Corporation
Overview of T419X476M020CH42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419X476M020CH42507280
T419X476M020CH42507280 CAD Models
T419X476M020CH42507280 Part Data Attributes
|
T419X476M020CH42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419X476M020CH42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 428 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for T419X476M020CH42507280
This table gives cross-reference parts and alternative options found for T419X476M020CH42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X476M020CH42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419X476M020AHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2721, | KEMET Corporation | T419X476M020CH42507280 vs T419X476M020AHTLVL7610 |
T497X476M020CC652B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T497X476M020CC652B7610 |
T497X476M020CC642C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T497X476M020CC642C7610 |
CWR19JH476MSXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2824, CHIP | KEMET Corporation | T419X476M020CH42507280 vs CWR19JH476MSXZ |
T419X476M020PB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T419X476M020PB42507640 |
T497X476M020CC652CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T497X476M020CC652CWAFL |
T497X476M020CC611C7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T497X476M020CC611C7280 |
T497X476M020CC641C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T497X476M020CC641C |
T419X476M020MB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T419X476M020MB4250WAFL |
T497X476M020CC621B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476M020CH42507280 vs T497X476M020CC621B7640 |