Part Details for T419X476J020AB42527005 by KEMET Corporation
Overview of T419X476J020AB42527005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419X476J020AB42527005
T419X476J020AB42527005 CAD Models
T419X476J020AB42527005 Part Data Attributes
|
T419X476J020AB42527005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419X476J020AB42527005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2721
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e4 | |
Length | 6.93 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2721 | |
Terminal Finish | GOLD | |
Width | 5.41 mm |
Alternate Parts for T419X476J020AB42527005
This table gives cross-reference parts and alternative options found for T419X476J020AB42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X476J020AB42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX476J020CWSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2721, | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020CWSC0800 |
TAZX476J020LALZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2721, | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020LALZ0823 |
TAZX476J020LBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020LBLB0000 |
TAZX476J020LFSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2721, | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020LFSZ0924 |
TAZX476J020LBMB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2721, | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020LBMB0023 |
TAZX476J020LELT0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2721, | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020LELT0924 |
TAZX476J020CALZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2721, | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020CALZ0000 |
TAZX476J020CBLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020CBLCT945 |
T429X476J020SH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2721 | KEMET Corporation | T419X476J020AB42527005 vs T429X476J020SH7005 |
TAZX476J020CFST0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2721, | Kyocera AVX Components | T419X476J020AB42527005 vs TAZX476J020CFST0723 |