Part Details for T419X336M025PK42517005 by KEMET Corporation
Overview of T419X336M025PK42517005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419X336M025PK42517005
T419X336M025PK42517005 CAD Models
T419X336M025PK42517005 Part Data Attributes
|
T419X336M025PK42517005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419X336M025PK42517005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Length | 6.93 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2721 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 5.41 mm |
Alternate Parts for T419X336M025PK42517005
This table gives cross-reference parts and alternative options found for T419X336M025PK42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X336M025PK42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KK336MCXBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T419X336M025PK42517005 vs CWR19KK336MCXBTR |
CWR29KK336MZXAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T419X336M025PK42517005 vs CWR29KK336MZXAW |
TAZX336M025CRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | Kyocera AVX Components | T419X336M025PK42517005 vs TAZX336M025CRLC0845 |
T429X336M025CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, | KEMET Corporation | T419X336M025PK42517005 vs T429X336M025CKTLVL |
TAZX336M025LRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T419X336M025PK42517005 vs TAZX336M025LRSB0845 |
T429X336M025AC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X336M025PK42517005 vs T429X336M025AC42517640 |
T429X336M025RK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 | KEMET Corporation | T419X336M025PK42517005 vs T429X336M025RK7005 |
T429X336M025TK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721, | KEMET Corporation | T419X336M025PK42517005 vs T429X336M025TK |
T429X336M025TKWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X336M025PK42517005 vs T429X336M025TKWAFL |
T419X336M025TC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2721 | KEMET Corporation | T419X336M025PK42517005 vs T419X336M025TC42507005 |