Capacitors
T419X156K035BH7005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721

Overview of T419X156K035BH7005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419X156K035BH7005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419X156K035BH7005 by KEMET Corporation

T419X156K035BH7005
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2721
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.74 mm
JESD-609 Code
e0
Length
6.93 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/11
Size Code
2721
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
5.41 mm
Want to compare parts?
  1. T419X156K035BH7005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721
    VS

Alternate Parts for T419X156K035BH7005

This table gives cross-reference parts and alternative options found for T419X156K035BH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X156K035BH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429X156K035MK42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721 KEMET Corporation T419X156K035BH7005 vs T429X156K035MK42527280
TAZX156K035CBSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP Kyocera AVX Components T419X156K035BH7005 vs TAZX156K035CBSZ0900
TAZX156K035LBSB0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP Kyocera AVX Components T419X156K035BH7005 vs TAZX156K035LBSB0824
TAZX156K035CRLD0723 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419X156K035BH7005 vs TAZX156K035CRLD0723
T429X156K035BC4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP KEMET Corporation T419X156K035BH7005 vs T429X156K035BC4252
TAZX156K035CRSB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP Kyocera AVX Components T419X156K035BH7005 vs TAZX156K035CRSB0045
T429X156K035PKTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035BH7005 vs T429X156K035PKTLVL7280
T429X156K035CC42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP KEMET Corporation T419X156K035BH7005 vs T429X156K035CC42507280
T429X156K035DK42517640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419X156K035BH7005 vs T429X156K035DK42517640
CWR29MB156KDXAW Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419X156K035BH7005 vs CWR29MB156KDXAW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419X156K035BH7005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419X156K035BH7005 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T419X156K035BH7005 would you like to use for your alert(s)?
  • Please alert me when T419X156K035BH7005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419X156K035BH7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419X156K035BH7005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419X156K035BH7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419X156K035BH7005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419X156K035BH7005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: