Part Details for T419X156K035BCTLVL by KEMET Corporation
Overview of T419X156K035BCTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419X156K035BCTLVL
T419X156K035BCTLVL CAD Models
T419X156K035BCTLVL Part Data Attributes
|
T419X156K035BCTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419X156K035BCTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for T419X156K035BCTLVL
This table gives cross-reference parts and alternative options found for T419X156K035BCTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X156K035BCTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419X156K035SH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X156K035BCTLVL vs T419X156K035SH4252WAFL |
T429X156K035PC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721 | KEMET Corporation | T419X156K035BCTLVL vs T429X156K035PC7610 |
T419X156K035AH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721 | KEMET Corporation | T419X156K035BCTLVL vs T419X156K035AH42527610 |
T419X156K035DHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | T419X156K035BCTLVL vs T419X156K035DHTLVL7610 |
T419X156K035MC4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X156K035BCTLVL vs T419X156K035MC4251WAFL |
CWR19MB156KDXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | KEMET Corporation | T419X156K035BCTLVL vs CWR19MB156KDXA |
T497X156K035CH641CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X156K035BCTLVL vs T497X156K035CH641CWAFL |
T497X156K035BH63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X156K035BCTLVL vs T497X156K035BH63107280 |
CWR19MC156KPXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | KEMET Corporation | T419X156K035BCTLVL vs CWR19MC156KPXA |
T419X156K035AHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | T419X156K035BCTLVL vs T419X156K035AHTLVL7610 |