T419H476M015TK42527280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915

Overview of T419H476M015TK42527280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419H476M015TK42527280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419H476M015TK42527280 by KEMET Corporation

T419H476M015TK42527280
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
7.24 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/11
Size Code
2915
Terminal Finish
Tin/Lead (Sn90Pb10)
Width
3.81 mm
Want to compare parts?
  1. T419H476M015TK42527280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915
    VS

Alternate Parts for T419H476M015TK42527280

This table gives cross-reference parts and alternative options found for T419H476M015TK42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H476M015TK42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29HB476MCHBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H476M015TK42527280 vs CWR29HB476MCHBBULK
CWR19HK476MZHZTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H476M015TK42527280 vs CWR19HK476MZHZTR
CWR16HB476MCHB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Vishay Intertechnologies T419H476M015TK42527280 vs CWR16HB476MCHB
CWR29HK476MZHATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H476M015TK42527280 vs CWR29HK476MZHATR13
T429H476M015RKTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation T419H476M015TK42527280 vs T429H476M015RKTLVL7610
T429H476M015DHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation T419H476M015TK42527280 vs T429H476M015DHTLVL7280
T429H476M015AHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation T419H476M015TK42527280 vs T429H476M015AHTLVL
T429H476M015PCTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation T419H476M015TK42527280 vs T429H476M015PCTLVL7005
CWR19HC476MBHABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H476M015TK42527280 vs CWR19HC476MBHABULK
T419H476M015AKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation T419H476M015TK42527280 vs T419H476M015AKTLVL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419H476M015TK42527280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419H476M015TK42527280 by KEMET Corporation

  • Please alert me when T419H476M015TK42527280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T419H476M015TK42527280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419H476M015TK42527280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T419H476M015TK42527280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419H476M015TK42527280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419H476M015TK42527280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: