Capacitors
T419H476J020PK7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915

Overview of T419H476J020PK7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419H476J020PK7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419H476J020PK7280 by KEMET Corporation

T419H476J020PK7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
408 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T419H476J020PK7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915
    VS

Alternate Parts for T419H476J020PK7280

This table gives cross-reference parts and alternative options found for T419H476J020PK7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H476J020PK7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419H476J020RC7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915 KEMET Corporation T419H476J020PK7280 vs T419H476J020RC7005
TAZH476J020CRLC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020CRLC0900
TAZH476J020CLLZ0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020CLLZ0723
TAZH476J020LLLB0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020LLLB0H23
TAZH476J020LKLD0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020LKLD0745
TAZH476J020CALC0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020CALC0923
TAZH476J020CASZ0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020CASZ0923
TAZH476J020LEMZ0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020LEMZ0845
TAZH476J020LCSC0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020LCSC0745
TAZH476J020LCSB0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components T419H476J020PK7280 vs TAZH476J020LCSB0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419H476J020PK7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419H476J020PK7280 by KEMET Corporation

  • Please alert me when T419H476J020PK7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419H476J020PK7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419H476J020PK7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419H476J020PK7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419H476J020PK7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419H476J020PK7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: