Part Details for T419H337M004TK42527280 by KEMET Corporation
Overview of T419H337M004TK42527280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H337M004TK42527280
T419H337M004TK42527280 CAD Models
T419H337M004TK42527280 Part Data Attributes
|
T419H337M004TK42527280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H337M004TK42527280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.81 mm |
Alternate Parts for T419H337M004TK42527280
This table gives cross-reference parts and alternative options found for T419H337M004TK42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H337M004TK42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337M004LCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004LCLC0724 |
TAZH337M004LCLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004LCLT0H00 |
TAZH337M004LCMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004LCMD0H45 |
T429H337M004BB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419H337M004TK42527280 vs T429H337M004BB4251WAFL |
TAZH337M004LDLT0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004LDLT0700 |
TAZH337M004LDMC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004LDMC0823 |
TAZH337M004LDMT0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004LDMT0723 |
TAZH337M004CASD0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004CASD0723 |
TAZH337M004CALD9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004CALD9945 |
TAZH337M004LDSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M004TK42527280 vs TAZH337M004LDSZ0H00 |