Part Details for T419H337M004MC7005 by KEMET Corporation
Overview of T419H337M004MC7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H337M004MC7005
T419H337M004MC7005 CAD Models
T419H337M004MC7005 Part Data Attributes
|
T419H337M004MC7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H337M004MC7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.81 mm |
Alternate Parts for T419H337M004MC7005
This table gives cross-reference parts and alternative options found for T419H337M004MC7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H337M004MC7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CB337MZHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H337M004MC7005 vs CWR29CB337MZHBTR |
CWR16CH337MBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H337M004MC7005 vs CWR16CH337MBHA |
T419H337M004RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | KEMET Corporation | T419H337M004MC7005 vs T419H337M004RCTLVL |
CWR16CH337MCHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H337M004MC7005 vs CWR16CH337MCHC/HR |
CWR29CC337MBHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H337M004MC7005 vs CWR29CC337MBHABULK |
T429H337M004PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | KEMET Corporation | T419H337M004MC7005 vs T429H337M004PBTLVL |
CWR16CB337MBHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H337M004MC7005 vs CWR16CB337MBHB/TR |
T419H337M004AB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | T419H337M004MC7005 vs T419H337M004AB7005 |
T419H337M004PB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | T419H337M004MC7005 vs T419H337M004PB7005 |
T429H337M004CBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | KEMET Corporation | T419H337M004MC7005 vs T429H337M004CBTLVL7005 |