Part Details for T419H336M025TC42507280 by KEMET Corporation
Overview of T419H336M025TC42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H336M025TC42507280
T419H336M025TC42507280 CAD Models
T419H336M025TC42507280 Part Data Attributes
|
T419H336M025TC42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H336M025TC42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2915
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.81 mm |
Alternate Parts for T419H336M025TC42507280
This table gives cross-reference parts and alternative options found for T419H336M025TC42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H336M025TC42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16KC336MTHC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H336M025TC42507280 vs CWR16KC336MTHC/TR |
CWR19KB336MBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H336M025TC42507280 vs CWR19KB336MBHC |
CWR19KK336MZHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H336M025TC42507280 vs CWR19KK336MZHBBULK |
CWR29KH336MBHZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T419H336M025TC42507280 vs CWR29KH336MBHZTR |
TAZH336M025CKLT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T419H336M025TC42507280 vs TAZH336M025CKLT0945 |
TAZH336M025CFSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T419H336M025TC42507280 vs TAZH336M025CFSC0700 |
TAZH336M025CESC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T419H336M025TC42507280 vs TAZH336M025CESC0H00 |
TAZH336M025CDLT0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T419H336M025TC42507280 vs TAZH336M025CDLT0045 |
TAZH336M025CCSD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T419H336M025TC42507280 vs TAZH336M025CCSD0900 |
TAZH336M025LEMC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T419H336M025TC42507280 vs TAZH336M025LEMC0924 |