Capacitors
T419H227K010RH7005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915

Overview of T419H227K010RH7005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419H227K010RH7005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419H227K010RH7005 by KEMET Corporation

T419H227K010RH7005
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/11
Size Code
2915
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T419H227K010RH7005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915
    VS

Alternate Parts for T419H227K010RH7005

This table gives cross-reference parts and alternative options found for T419H227K010RH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H227K010RH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZH227K010LWST0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, Kyocera AVX Components T419H227K010RH7005 vs TAZH227K010LWST0724
T429H227K010TH42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, KEMET Corporation T419H227K010RH7005 vs T429H227K010TH42527280
TAZH227K010LWSC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, Kyocera AVX Components T419H227K010RH7005 vs TAZH227K010LWSC0824
T429H227K010DK7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419H227K010RH7005 vs T429H227K010DK7640
TAZH227K010CBLC9H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, Kyocera AVX Components T419H227K010RH7005 vs TAZH227K010CBLC9H00
TAZH227K010LSSDT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419H227K010RH7005 vs TAZH227K010LSSDT045
TAZH227K010LRSZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, Kyocera AVX Components T419H227K010RH7005 vs TAZH227K010LRSZ0723
T429H227K010AC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915 KEMET Corporation T419H227K010RH7005 vs T429H227K010AC
TAZH227K010LLMZ0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, Kyocera AVX Components T419H227K010RH7005 vs TAZH227K010LLMZ0745
TAZH227K010LKMZ0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, Kyocera AVX Components T419H227K010RH7005 vs TAZH227K010LKMZ0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419H227K010RH7005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419H227K010RH7005 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T419H227K010RH7005 would you like to use for your alert(s)?
  • Please alert me when T419H227K010RH7005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419H227K010RH7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419H227K010RH7005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419H227K010RH7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419H227K010RH7005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419H227K010RH7005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: