Part Details for T419H227J004BKTLVL by KEMET Corporation
Overview of T419H227J004BKTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H227J004BKTLVL
T419H227J004BKTLVL CAD Models
T419H227J004BKTLVL Part Data Attributes
|
T419H227J004BKTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H227J004BKTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H227J004BKTLVL
This table gives cross-reference parts and alternative options found for T419H227J004BKTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H227J004BKTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227J004LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227J004BKTLVL vs TAZH227J004LGLZ0945 |
T429H227J004MK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419H227J004BKTLVL vs T429H227J004MK4251WAFL |
T429H227J004AK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 | KEMET Corporation | T419H227J004BKTLVL vs T429H227J004AK7005 |
T419H227J004TC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 | KEMET Corporation | T419H227J004BKTLVL vs T419H227J004TC42517610 |
T419H227J004RK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 | KEMET Corporation | T419H227J004BKTLVL vs T419H227J004RK42527280 |
TAZH227J004CEMD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227J004BKTLVL vs TAZH227J004CEMD0824 |
TAZH227J004CFMD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227J004BKTLVL vs TAZH227J004CFMD0900 |
TAZH227J004CLST0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227J004BKTLVL vs TAZH227J004CLST0H45 |
TAZH227J004LWSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227J004BKTLVL vs TAZH227J004LWSZ0023 |
TAZH227J004LRMC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T419H227J004BKTLVL vs TAZH227J004LRMC0700 |