Part Details for T419H157M010TK42507005 by KEMET Corporation
Overview of T419H157M010TK42507005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H157M010TK42507005
T419H157M010TK42507005 CAD Models
T419H157M010TK42507005 Part Data Attributes
|
T419H157M010TK42507005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H157M010TK42507005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.81 mm |
Alternate Parts for T419H157M010TK42507005
This table gives cross-reference parts and alternative options found for T419H157M010TK42507005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H157M010TK42507005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16FC157MBHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H157M010TK42507005 vs CWR16FC157MBHB/TR |
T419H157M010SK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915 | KEMET Corporation | T419H157M010TK42507005 vs T419H157M010SK7005 |
CWR29FB157MZHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H157M010TK42507005 vs CWR29FB157MZHBW |
T429H157M010MKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | KEMET Corporation | T419H157M010TK42507005 vs T429H157M010MKTLVL7280 |
T419H157M010BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915 | KEMET Corporation | T419H157M010TK42507005 vs T419H157M010BH7005 |
T429H157M010ACTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | KEMET Corporation | T419H157M010TK42507005 vs T429H157M010ACTLVL7610 |
CWR16FB157MCHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H157M010TK42507005 vs CWR16FB157MCHC/HR |
CWR19FK157MZHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H157M010TK42507005 vs CWR19FK157MZHBTR |
CWR19FK157MZHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H157M010TK42507005 vs CWR19FK157MZHBTR13 |
T429H157M010SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | KEMET Corporation | T419H157M010TK42507005 vs T429H157M010SCTLVL7610 |