Part Details for T419H107J015DC4250 by KEMET Corporation
Overview of T419H107J015DC4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H107J015DC4250
T419H107J015DC4250 CAD Models
T419H107J015DC4250 Part Data Attributes
|
T419H107J015DC4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H107J015DC4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 408 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H107J015DC4250
This table gives cross-reference parts and alternative options found for T419H107J015DC4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H107J015DC4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107J015LELD9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015LELD9800 |
TAZH107J015LESB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015LESB0723 |
TAZH107J015LCSD0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015LCSD0745 |
T429H107J015MC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915 | KEMET Corporation | T419H107J015DC4250 vs T429H107J015MC7280 |
T429H107J015MH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915 | KEMET Corporation | T419H107J015DC4250 vs T429H107J015MH7005 |
TAZH107J015LDSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015LDSB0H23 |
TAZH107J015LRLB5H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015LRLB5H23 |
TAZH107J015CCSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015CCSZ0H23 |
TAZH107J015LCLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015LCLZ0924 |
TAZH107J015LBLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419H107J015DC4250 vs TAZH107J015LBLBT745 |