T419G226K025AHTLVL7005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711,

Overview of T419G226K025AHTLVL7005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419G226K025AHTLVL7005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419G226K025AHTLVL7005 by KEMET Corporation

T419G226K025AHTLVL7005
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2711
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/11
Size Code
2711
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. T419G226K025AHTLVL7005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711,
    VS

Alternate Parts for T419G226K025AHTLVL7005

This table gives cross-reference parts and alternative options found for T419G226K025AHTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419G226K025AHTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZG226K025CSST0824 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025CSST0824
TAZG226K025CWSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025CWSB0800
TAZG226K025CWSDT945 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025CWSDT945
TAZG226K025LFLB0924 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025LFLB0924
TAZG226K025LFSC0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025LFSC0023
TAZG226K025LGLZ0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025LGLZ0024
TAZG226K025LGMT0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025LGMT0845
TAZG226K025CCST0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025CCST0923
TAZG226K025LWSC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, Kyocera AVX Components T419G226K025AHTLVL7005 vs TAZG226K025LWSC0000
T497G226K025AT63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419G226K025AHTLVL7005 vs T497G226K025AT63107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419G226K025AHTLVL7005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419G226K025AHTLVL7005 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T419G226K025AHTLVL7005 would you like to use for your alert(s)?
  • Please alert me when T419G226K025AHTLVL7005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419G226K025AHTLVL7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419G226K025AHTLVL7005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419G226K025AHTLVL7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419G226K025AHTLVL7005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419G226K025AHTLVL7005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: