Part Details for T419G226J025BKTLVL7280 by KEMET Corporation
Overview of T419G226J025BKTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419G226J025BKTLVL7280
T419G226J025BKTLVL7280 CAD Models
T419G226J025BKTLVL7280 Part Data Attributes
|
T419G226J025BKTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419G226J025BKTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T419G226J025BKTLVL7280
This table gives cross-reference parts and alternative options found for T419G226J025BKTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419G226J025BKTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419G226J025CKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | KEMET Corporation | T419G226J025BKTLVL7280 vs T419G226J025CKTLVL7005 |
TAZG226J025LKSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LKSZ0024 |
TAZG226J025LELB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LELB0823 |
TAZG226J025LDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LDLC0H45 |
TAZG226J025LLLT0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LLLT0000 |
TAZG226J025LRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LRLC0924 |
TAZG226J025LCSB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LCSB0024 |
TAZG226J025LRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LRSD0023 |
TAZG226J025LRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LRSZ0924 |
TAZG226J025LSLT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | T419G226J025BKTLVL7280 vs TAZG226J025LSLT0900 |