Part Details for T419G157J006SC42517610 by KEMET Corporation
Overview of T419G157J006SC42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419G157J006SC42517610
T419G157J006SC42517610 CAD Models
T419G157J006SC42517610 Part Data Attributes
|
T419G157J006SC42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419G157J006SC42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T419G157J006SC42517610
This table gives cross-reference parts and alternative options found for T419G157J006SC42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419G157J006SC42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157J006CELB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006CELB0724 |
TAZG157J006CELC9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006CELC9045 |
TAZG157J006LLMT0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006LLMT0923 |
TAZG157J006LRLCT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006LRLCT745 |
TAZG157J006LESB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006LESB0900 |
TAZG157J006CFMC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006CFMC0745 |
TAZG157J006LFSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006LFSZ0000 |
TAZG157J006LKLC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006LKLC0924 |
TAZG157J006LEMT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006LEMT0023 |
TAZG157J006CFMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | T419G157J006SC42517610 vs TAZG157J006CFMZ0023 |