Part Details for T419F686K006BC42507005 by KEMET Corporation
Overview of T419F686K006BC42507005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419F686K006BC42507005
T419F686K006BC42507005 CAD Models
T419F686K006BC42507005 Part Data Attributes
|
T419F686K006BC42507005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419F686K006BC42507005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.43 mm |
Alternate Parts for T419F686K006BC42507005
This table gives cross-reference parts and alternative options found for T419F686K006BC42507005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419F686K006BC42507005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DK686KBFZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T419F686K006BC42507005 vs CWR19DK686KBFZBULK |
CWR19DB686KTFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2214, | Kyocera AVX Components | T419F686K006BC42507005 vs CWR19DB686KTFCTR |
CWR19DH686KCFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2214, | Kyocera AVX Components | T419F686K006BC42507005 vs CWR19DH686KCFZTR |
TAZF686K006CLLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, | Kyocera AVX Components | T419F686K006BC42507005 vs TAZF686K006CLLZ0H45 |
T429F686K006AC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP | KEMET Corporation | T419F686K006BC42507005 vs T429F686K006AC4250 |
TAZF686K006CLMC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, | Kyocera AVX Components | T419F686K006BC42507005 vs TAZF686K006CLMC0045 |
TAZF686K006CRLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T419F686K006BC42507005 vs TAZF686K006CRLB0924 |
TAZF686K006CRSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T419F686K006BC42507005 vs TAZF686K006CRSC0023 |
TAZF686K006CSLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T419F686K006BC42507005 vs TAZF686K006CSLZ0024 |
TAZF686K006CSMT0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, | Kyocera AVX Components | T419F686K006BC42507005 vs TAZF686K006CSMT0845 |