Part Details for T419F476J010PK7005 by KEMET Corporation
Overview of T419F476J010PK7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419F476J010PK7005
T419F476J010PK7005 CAD Models
T419F476J010PK7005 Part Data Attributes
|
T419F476J010PK7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419F476J010PK7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T419F476J010PK7005
This table gives cross-reference parts and alternative options found for T419F476J010PK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419F476J010PK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FC476JAFB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476J010PK7005 vs CWR29FC476JAFB |
TAZF476J010LBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | T419F476J010PK7005 vs TAZF476J010LBLD0724 |
T419F476J010BCWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F476J010PK7005 vs T419F476J010BCWAFL |
T419F476J010BH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F476J010PK7005 vs T419F476J010BH7640 |
T419F476J010MC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | T419F476J010PK7005 vs T419F476J010MC4252 |
T419F476J010RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | KEMET Corporation | T419F476J010PK7005 vs T419F476J010RBTLVL7280 |
T419F476J010TK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214 | KEMET Corporation | T419F476J010PK7005 vs T419F476J010TK4251 |
T429F476J010BK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | T419F476J010PK7005 vs T429F476J010BK4250 |
T429F476J010BK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214 | KEMET Corporation | T419F476J010PK7005 vs T429F476J010BK42527610 |
T429F476J010PB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214 | KEMET Corporation | T419F476J010PK7005 vs T429F476J010PB |