There are no models available for this part yet.
Overview of T419F106K020MBTLVL7610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T419F106K020MBTLVL7610 by KEMET Corporation
Part Data Attributes for T419F106K020MBTLVL7610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.002 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for T419F106K020MBTLVL7610
This table gives cross-reference parts and alternative options found for T419F106K020MBTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419F106K020MBTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106K020CDSD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | T419F106K020MBTLVL7610 vs TAZF106K020CDSD0045 |
TAZF106K020CBSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419F106K020MBTLVL7610 vs TAZF106K020CBSCT800 |
TAZF106K020CBLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419F106K020MBTLVL7610 vs TAZF106K020CBLDT000 |
T429F106K020AH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F106K020MBTLVL7610 vs T429F106K020AH4252WAFL |
T497F106K020AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F106K020MBTLVL7610 vs T497F106K020AB63107610 |
T497F106K020BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419F106K020MBTLVL7610 vs T497F106K020BH61107640 |
TAZF106K020LWLD9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | T419F106K020MBTLVL7610 vs TAZF106K020LWLD9900 |
T419F106K020DB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214 | KEMET Corporation | T419F106K020MBTLVL7610 vs T419F106K020DB7280 |
TAZF106K020LSLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419F106K020MBTLVL7610 vs TAZF106K020LSLDT800 |
TAZF106K020LSLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419F106K020MBTLVL7610 vs TAZF106K020LSLBT945 |