Part Details for T419E686M004BK4250WAFL by KEMET Corporation
Overview of T419E686M004BK4250WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E686M004BK4250WAFL
T419E686M004BK4250WAFL CAD Models
T419E686M004BK4250WAFL Part Data Attributes
|
T419E686M004BK4250WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E686M004BK4250WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 173 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E686M004BK4250WAFL
This table gives cross-reference parts and alternative options found for T419E686M004BK4250WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E686M004BK4250WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CK686MAEBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686M004BK4250WAFL vs CWR19CK686MAEBW |
TAZE686M004CRMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686M004BK4250WAFL vs TAZE686M004CRMC0H00 |
TAZE686M004CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E686M004BK4250WAFL vs TAZE686M004CRLC9000 |
T497E686M004CC612A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E686M004BK4250WAFL vs T497E686M004CC612A7280 |
T497E686M004CB611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KEMET Corporation | T419E686M004BK4250WAFL vs T497E686M004CB611A7280 |
TAZE686M004LSMB0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686M004BK4250WAFL vs TAZE686M004LSMB0045 |
TAZE686M004LRLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E686M004BK4250WAFL vs TAZE686M004LRLZ0845 |
TAZE686M004LGLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686M004BK4250WAFL vs TAZE686M004LGLD0H24 |
T419E686M004SK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2010, CHIP | KEMET Corporation | T419E686M004BK4250WAFL vs T419E686M004SK4252 |
T419E686M004PH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E686M004BK4250WAFL vs T419E686M004PH7640 |