Part Details for T419E686J004AH7280 by KEMET Corporation
Overview of T419E686J004AH7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E686J004AH7280
T419E686J004AH7280 CAD Models
T419E686J004AH7280 Part Data Attributes
|
T419E686J004AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E686J004AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2010
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 173 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E686J004AH7280
This table gives cross-reference parts and alternative options found for T419E686J004AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E686J004AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE686J004LKLC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004LKLC0945 |
TAZE686J004LDLC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004LDLC0045 |
TAZE686J004LBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004LBLBT800 |
TAZE686J004LASD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004LASD0H24 |
TAZE686J004CELB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004CELB0745 |
TAZE686J004CDLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004CDLB0H45 |
TAZE686J004CBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004CBSZ0945 |
TAZE686J004CBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004CBLC0945 |
T429E686J004DCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | KEMET Corporation | T419E686J004AH7280 vs T429E686J004DCTLVL7005 |
TAZE686J004LLMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | T419E686J004AH7280 vs TAZE686J004LLMD0H23 |