Part Details for T419E685M020SHTLVL by KEMET Corporation
Overview of T419E685M020SHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E685M020SHTLVL
T419E685M020SHTLVL CAD Models
T419E685M020SHTLVL Part Data Attributes
|
T419E685M020SHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E685M020SHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E685M020SHTLVL
This table gives cross-reference parts and alternative options found for T419E685M020SHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E685M020SHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E685M020BK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010 | KEMET Corporation | T419E685M020SHTLVL vs T419E685M020BK42527610 |
TAZE685M020CASZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T419E685M020SHTLVL vs TAZE685M020CASZ0700 |
T497E685M020CB642C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E685M020SHTLVL vs T497E685M020CB642C7610 |
T497E685M020AB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E685M020SHTLVL vs T497E685M020AB6210WAFL |
T497E685M020CC652A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E685M020SHTLVL vs T497E685M020CC652A7610 |
T429E685M020RB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010 | KEMET Corporation | T419E685M020SHTLVL vs T429E685M020RB7280 |
TAZE685M020LWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T419E685M020SHTLVL vs TAZE685M020LWSC0045 |
TAZE685M020LGLD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T419E685M020SHTLVL vs TAZE685M020LGLD0900 |
TAZE685M020LGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T419E685M020SHTLVL vs TAZE685M020LGLC0H24 |
TAZE685M020LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T419E685M020SHTLVL vs TAZE685M020LBSB0700 |