Capacitors
T419E476K004RK42517005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010

Overview of T419E476K004RK42517005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419E476K004RK42517005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419E476K004RK42517005 by KEMET Corporation

T419E476K004RK42517005
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2010
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
5.08 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/11
Size Code
2010
Terminal Finish
Tin/Lead (Sn90Pb10)
Width
2.54 mm
Want to compare parts?
  1. T419E476K004RK42517005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010
    VS

Alternate Parts for T419E476K004RK42517005

This table gives cross-reference parts and alternative options found for T419E476K004RK42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E476K004RK42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19CK476KCECTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2010, CHIP Kyocera AVX Components T419E476K004RK42517005 vs CWR19CK476KCECTR13
CWR16CB476KBEB CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT Vishay Sprague T419E476K004RK42517005 vs CWR16CB476KBEB
CWR29CC476KCEZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2010, CHIP Kyocera AVX Components T419E476K004RK42517005 vs CWR29CC476KCEZ
TAZE476K004CWLDT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419E476K004RK42517005 vs TAZE476K004CWLDT045
T429E476K004PB42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419E476K004RK42517005 vs T429E476K004PB42507640
T429E476K004BHWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419E476K004RK42517005 vs T429E476K004BHWAFL
T497E476K004CH621A7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419E476K004RK42517005 vs T497E476K004CH621A7610
T419E476K004SK42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010 KEMET Corporation T419E476K004RK42517005 vs T419E476K004SK42517280
TAZE476K004CASD0945 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, Kyocera AVX Components T419E476K004RK42517005 vs TAZE476K004CASD0945
TAZE476K004CCSC0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, Kyocera AVX Components T419E476K004RK42517005 vs TAZE476K004CCSC0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419E476K004RK42517005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419E476K004RK42517005 by KEMET Corporation

  • Please alert me when T419E476K004RK42517005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419E476K004RK42517005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419E476K004RK42517005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419E476K004RK42517005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419E476K004RK42517005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419E476K004RK42517005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: