Part Details for T419E476K004BK42517610 by KEMET Corporation
Overview of T419E476K004BK42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E476K004BK42517610
T419E476K004BK42517610 CAD Models
T419E476K004BK42517610 Part Data Attributes
|
T419E476K004BK42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E476K004BK42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E476K004BK42517610
This table gives cross-reference parts and alternative options found for T419E476K004BK42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E476K004BK42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CC476KMEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2010, CHIP | KEMET Corporation | T419E476K004BK42517610 vs CWR19CC476KMEC |
CWR29CH476KAEZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476K004BK42517610 vs CWR29CH476KAEZTR |
T497E476K004CC612A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E476K004BK42517610 vs T497E476K004CC612A7610 |
TAZE476K004LELZ0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476K004BK42517610 vs TAZE476K004LELZ0823 |
TAZE476K004LCSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476K004BK42517610 vs TAZE476K004LCSZ0024 |
TAZE476K004LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E476K004BK42517610 vs TAZE476K004LBSB0924 |
TAZE476K004LBLT0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476K004BK42517610 vs TAZE476K004LBLT0024 |
TAZE476K004CWSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476K004BK42517610 vs TAZE476K004CWSD0924 |
T419E476K004TB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 2010 | KEMET Corporation | T419E476K004BK42517610 vs T419E476K004TB |
TAZE476K004CASZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 47uF, 2010, | Kyocera AVX Components | T419E476K004BK42517610 vs TAZE476K004CASZ0924 |