Part Details for T419E475J020TB7005 by KEMET Corporation
Overview of T419E475J020TB7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E475J020TB7005
T419E475J020TB7005 CAD Models
T419E475J020TB7005 Part Data Attributes
|
T419E475J020TB7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E475J020TB7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Terminal Finish | GOLD | |
Width | 2.54 mm |
Alternate Parts for T419E475J020TB7005
This table gives cross-reference parts and alternative options found for T419E475J020TB7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E475J020TB7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JB475JCECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E475J020TB7005 vs CWR29JB475JCECBULK |
CWR29JK475JCEA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | T419E475J020TB7005 vs CWR29JK475JCEA |
T429E475J020BB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E475J020TB7005 vs T429E475J020BB4250WAFL |
TAZE475J020CLLD9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T419E475J020TB7005 vs TAZE475J020CLLD9945 |
TAZE475J020CELC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T419E475J020TB7005 vs TAZE475J020CELC0724 |
TAZE475J020CFMD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T419E475J020TB7005 vs TAZE475J020CFMD0745 |
T419E475J020DC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | T419E475J020TB7005 vs T419E475J020DC4250 |
TAZE475J020CEMC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T419E475J020TB7005 vs TAZE475J020CEMC0923 |
TAZE475J020CRSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E475J020TB7005 vs TAZE475J020CRSZT000 |
TAZE475J020LDST0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T419E475J020TB7005 vs TAZE475J020LDST0724 |