Part Details for T419E336J006MBTLVL by KEMET Corporation
Overview of T419E336J006MBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E336J006MBTLVL
T419E336J006MBTLVL CAD Models
T419E336J006MBTLVL Part Data Attributes
|
T419E336J006MBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E336J006MBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E336J006MBTLVL
This table gives cross-reference parts and alternative options found for T419E336J006MBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E336J006MBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE336J006LGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006LGLZ0823 |
TAZE336J006CFMC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006CFMC0845 |
TAZE336J006CBLT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006CBLT0924 |
TAZE336J006LWMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006LWMZ0923 |
TAZE336J006LFMD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006LFMD0045 |
TAZE336J006CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006CRSD0024 |
TAZE336J006LWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006LWLZ0724 |
T429E336J006AK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 33uF, 2010 | KEMET Corporation | T419E336J006MBTLVL vs T429E336J006AK42507610 |
TAZE336J006LSSZT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006LSSZT745 |
TAZE336J006CELB0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J006MBTLVL vs TAZE336J006CELB0824 |