Part Details for T419E336J004DC42507610 by KEMET Corporation
Overview of T419E336J004DC42507610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E336J004DC42507610
T419E336J004DC42507610 CAD Models
T419E336J004DC42507610 Part Data Attributes
|
T419E336J004DC42507610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E336J004DC42507610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2010
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E336J004DC42507610
This table gives cross-reference parts and alternative options found for T419E336J004DC42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E336J004DC42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CB336JTEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2010, | KEMET Corporation | T419E336J004DC42507610 vs CWR19CB336JTEZ |
CWR29CB336JBEZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E336J004DC42507610 vs CWR29CB336JBEZTR13 |
CWR16CH336JCEB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | T419E336J004DC42507610 vs CWR16CH336JCEB |
CWR29CK336JZEBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E336J004DC42507610 vs CWR29CK336JZEBW |
CWR29CK336JBEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E336J004DC42507610 vs CWR29CK336JBEC |
T429E336J004RB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2010 | KEMET Corporation | T419E336J004DC42507610 vs T429E336J004RB7610 |
TAZE336J004CDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J004DC42507610 vs TAZE336J004CDLZ0945 |
T419E336J004TCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2010 | KEMET Corporation | T419E336J004DC42507610 vs T419E336J004TCTLVL |
T419E336J004TC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 2010 | KEMET Corporation | T419E336J004DC42507610 vs T419E336J004TC7610 |
TAZE336J004LEMD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 2010, | Kyocera AVX Components | T419E336J004DC42507610 vs TAZE336J004LEMD0823 |