Part Details for T419E226M006RH42517640 by KEMET Corporation
Overview of T419E226M006RH42517640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E226M006RH42517640
T419E226M006RH42517640 CAD Models
T419E226M006RH42517640 Part Data Attributes
|
T419E226M006RH42517640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E226M006RH42517640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 160 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E226M006RH42517640
This table gives cross-reference parts and alternative options found for T419E226M006RH42517640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E226M006RH42517640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226M006LSMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006LSMZ0845 |
TAZE226M006LCMB0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006LCMB0045 |
TAZE226M006CWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006CWSB0824 |
TAZE226M006CSSCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006CSSCT045 |
TAZE226M006CKLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006CKLB9H00 |
TAZE226M006CGSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006CGSB0923 |
TAZE226M006CGLT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006CGLT0023 |
TAZE226M006CESD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006CESD0945 |
T419E226M006SB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 2010 | KEMET Corporation | T419E226M006RH42517640 vs T419E226M006SB42507280 |
TAZE226M006CBMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226M006RH42517640 vs TAZE226M006CBMZ0045 |