Part Details for T419E226J010AB42527280 by KEMET Corporation
Overview of T419E226J010AB42527280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E226J010AB42527280
T419E226J010AB42527280 CAD Models
T419E226J010AB42527280 Part Data Attributes
|
T419E226J010AB42527280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E226J010AB42527280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 212 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E226J010AB42527280
This table gives cross-reference parts and alternative options found for T419E226J010AB42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E226J010AB42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226J010LSMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010LSMZ0745 |
TAZE226J010LBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010LBLZ0745 |
TAZE226J010CDST0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010CDST0923 |
TAZE226J010LBSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010LBSDT900 |
TAZE226J010LALZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010LALZ0H45 |
TAZE226J010LRMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010LRMZ0H45 |
TAZE226J010CESD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010CESD0845 |
TAZE226J010CGSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010CGSB0823 |
TAZE226J010CAMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010CAMB0845 |
TAZE226J010LWLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | Kyocera AVX Components | T419E226J010AB42527280 vs TAZE226J010LWLT0H23 |