Part Details for T419E156J010BK42527610 by KEMET Corporation
Overview of T419E156J010BK42527610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E156J010BK42527610
T419E156J010BK42527610 CAD Models
T419E156J010BK42527610 Part Data Attributes
|
T419E156J010BK42527610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E156J010BK42527610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 2010
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E156J010BK42527610
This table gives cross-reference parts and alternative options found for T419E156J010BK42527610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E156J010BK42527610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD156J010CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E156J010BK42527610 vs TAZD156J010CRLD9000 |
T429E156J010AB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 2010 | KEMET Corporation | T419E156J010BK42527610 vs T429E156J010AB42527005 |
T419E156J010CC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E156J010BK42527610 vs T419E156J010CC4250WAFL |
TAZE156J010LLLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK42527610 vs TAZE156J010LLLB0H45 |
TAZE156J010CBLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK42527610 vs TAZE156J010CBLD0H00 |
TAZE156J010CCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK42527610 vs TAZE156J010CCLD0700 |
TAZE156J010LEMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK42527610 vs TAZE156J010LEMZ0724 |
TAZE156J010LDMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK42527610 vs TAZE156J010LDMZ0H24 |
TAZE156J010LGMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK42527610 vs TAZE156J010LGMZ0700 |
TAZE156J010LCSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK42527610 vs TAZE156J010LCSZ0045 |