Part Details for T419E106M015TC4252 by KEMET Corporation
Overview of T419E106M015TC4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E106M015TC4252
T419E106M015TC4252 CAD Models
T419E106M015TC4252 Part Data Attributes
|
T419E106M015TC4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E106M015TC4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.54 mm |
Alternate Parts for T419E106M015TC4252
This table gives cross-reference parts and alternative options found for T419E106M015TC4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E106M015TC4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HH106MBEZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | T419E106M015TC4252 vs CWR16HH106MBEZ/TR |
CWR29HC106MCEBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E106M015TC4252 vs CWR29HC106MCEBBULK |
CWR29HC106MZECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E106M015TC4252 vs CWR29HC106MZECBULK |
T429E106M015CBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2010, | KEMET Corporation | T419E106M015TC4252 vs T429E106M015CBTLVL7610 |
CWR29HC106MZECW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E106M015TC4252 vs CWR29HC106MZECW |
CWR19HK106MZEATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E106M015TC4252 vs CWR19HK106MZEATR13 |
T419E106M015TC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2010 | KEMET Corporation | T419E106M015TC4252 vs T419E106M015TC42517005 |
T419E106M015BBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2010, | KEMET Corporation | T419E106M015TC4252 vs T419E106M015BBTLVL7280 |
T429E106M015RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2010, | KEMET Corporation | T419E106M015TC4252 vs T429E106M015RCTLVL7280 |
T429E106M015PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2010, | KEMET Corporation | T419E106M015TC4252 vs T429E106M015PBTLVL7280 |