Part Details for T419E106J015BB4252WAFL by KEMET Corporation
Overview of T419E106J015BB4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E106J015BB4252WAFL
T419E106J015BB4252WAFL CAD Models
T419E106J015BB4252WAFL Part Data Attributes
|
T419E106J015BB4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E106J015BB4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 150 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E106J015BB4252WAFL
This table gives cross-reference parts and alternative options found for T419E106J015BB4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E106J015BB4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106J015LCLD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015LCLD0923 |
TAZE106J015CKLD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015CKLD0900 |
TAZE106J015LFMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015LFMZ0024 |
TAZE106J015LELC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015LELC0H23 |
TAZE106J015CDLD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015CDLD0000 |
TAZE106J015CSMD0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015CSMD0024 |
TAZE106J015LFLC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015LFLC0723 |
TAZE106J015CDMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015CDMZ0924 |
TAZE106J015LLSC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015LLSC0724 |
TAZE106J015CESB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | T419E106J015BB4252WAFL vs TAZE106J015CESB0H00 |