Part Details for T419D685M010MH7610 by KEMET Corporation
Overview of T419D685M010MH7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D685M010MH7610
T419D685M010MH7610 CAD Models
T419D685M010MH7610 Part Data Attributes
|
T419D685M010MH7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D685M010MH7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419D685M010MH7610
This table gives cross-reference parts and alternative options found for T419D685M010MH7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D685M010MH7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685M010LKLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010LKLZ0023 |
TAZD685M010LRLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010LRLZ0923 |
T497D685M010AH6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T419D685M010MH7610 vs T497D685M010AH6115 |
TAZD685M010LALD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010LALD0045 |
TAZD685M010CWST0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010CWST0H23 |
TAZD685M010CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010CBLC0745 |
TAZD685M010CWLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010CWLBT745 |
TAZD685M010LBSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010LBSB0H45 |
TAZD685M010CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010CSLZ0000 |
TAZD685M010CBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685M010MH7610 vs TAZD685M010CBSZ0745 |